Part Details for 6188-0004 by Sumitomo Wiring Systems LTD
Overview of 6188-0004 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61885-0621LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P2C, 1 Port | |
61885-0661LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P6C, 1 Port | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 6188-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 8572 |
|
$1.7909 / $4.3680 | Buy Now |
DISTI #
6188-0004
|
TTI | Automotive Connectors MT SERIES,4W MALE SLD NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 15700 In Stock |
|
Buy Now | |
DISTI #
6188-0004-B
|
TTI | Automotive Connectors MT SERIES,4W MALE SLD NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 30 In Stock |
|
Buy Now |