There are no models available for this part yet.
Overview of 6188-0066 by Sumitomo Wiring Systems LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61885-0621LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P2C, 1 Port | |
61885-0661LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P6C, 1 Port | |
XFL2006-683MEC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 6188-0066 by Sumitomo Wiring Systems LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6188-0066
|
TTI | Automotive Connectors 2.3MM(090) 4WM SLD HSG GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 40000 In Stock |
|
Buy Now | ||
DISTI #
6188-0066-B
|
TTI | Automotive Connectors 2.3MM(090) 4WM SLD HSG GRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |