Part Details for 6188-6875 by Sumitomo Wiring Systems LTD
Overview of 6188-6875 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61885-0621LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P2C, 1 Port | |
61885-0661LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Low Profile, Horizontal, Board Through Mount, 6P6C, 1 Port | |
68758-110HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 6188-6875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6188-6875
|
TTI | Automotive Connectors WPSHYB16MCAYB11 RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Each | Americas - 0 |
|
Buy Now |