Part Details for 6189-0552 by Sumitomo Wiring Systems LTD
Overview of 6189-0552 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE | |
SiT8008BC-12-33S-36.189300 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AC-12-33S-36.189300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 6189-0552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 955 |
|
$3.5818 / $8.7360 | Buy Now |
|
Quest Components | CONNECTOR | 698 |
|
$1.8000 / $4.5000 | Buy Now |
DISTI #
6189-0552-B
|
TTI | Automotive Connectors FEMALE 2WAY BLACK HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 381 In Stock |
|
Buy Now | |
DISTI #
6189-0552
|
TTI | Automotive Connectors FEMALE 2WAY BLACK HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |