Part Details for 6189-0694 by Sumitomo Wiring Systems LTD
Overview of 6189-0694 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-694LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Press Fit Receptacle | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE | |
SiT8008BC-12-33S-36.189300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 6189-0694
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3000 |
|
$4.5488 / $11.0947 | Buy Now |
DISTI #
6189-0694-B
|
TTI | Automotive Connectors 090(2.3MM) 4WF SLD HSG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 97 In Stock |
|
Buy Now | |
DISTI #
6189-0694
|
TTI | Automotive Connectors 090(2.3MM) 4WF SLD HSG BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now |