Part Details for 6189-7290 by Sumitomo Wiring Systems LTD
Overview of 6189-7290 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7290820JG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V | |
7290820PQFG | Renesas Electronics Corporation | 2K x 2K TSI, 16 I/O at 2/4/8Mbps, 5.0V | |
7MPV6189-000 | Renesas Electronics Corporation | SRAM MODULE |
Price & Stock for 6189-7290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6189-7290
|
TTI | Automotive Connectors 110(2.8MM)2WF HSG BLK KEY-A RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
6189-7290-B
|
TTI | Automotive Connectors 110(2.8MM)2WF HSG BLK KEY-A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |