Part Details for 61900211621 by Wurth Elektronik
Overview of 61900211621 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61900211621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T0682
|
Newark | Conn Housing, Rcpt, 2Pos, 1Row, 2.54Mm, Product Range:Wr-Wtb Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, For Use With:6190Xx11121, 619X0113722 Series Contacts, No. Of Contacts:2Contacts Rohs Compliant: Yes |Wurth Elektronik 61900211621 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1040 | Buy Now |
DISTI #
732-2867-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
46383 In Stock |
|
$0.0750 / $0.1400 | Buy Now |
DISTI #
710-61900211621
|
Mouser Electronics | Headers & Wire Housings WR-WTB 2.54mm Female 2Pin Terminal Hsng RoHS: Compliant | 17227 |
|
$0.0740 / $0.1400 | Buy Now |
Part Details for 61900211621
61900211621 CAD Models
61900211621 Part Data Attributes
|
61900211621
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
61900211621
Wurth Elektronik
2.54mm Female Terminal Housing WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.248 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |