Part Details for 61900319521 (ALTERNATE: 8281487) by Wurth Electronics Midcom
Overview of 61900319521 (ALTERNATE: 8281487) by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61900319521 (ALTERNATE: 8281487)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71072041
|
RS | WR-WTB Series, 2.54mm Pitch 3 Way 1 Row Right Angle PCB Header, Through Hole | Wurth Electronics 61900319521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$0.7000 | Buy Now |