-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A32528-ND
|
DigiKey | CONN COMPRESS STACKER 50 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
9982 In Stock |
|
$5.2938 / $8.1800 | Buy Now |
DISTI #
571-619135-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6.65 mm COMPRESSION BOARD-TO-BOARD RoHS: Compliant | 0 |
|
$5.3200 | Order Now |
|
Future Electronics | 50 Ohm Compression Coax Board-to-Board Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$4.7000 | Buy Now |
|
Future Electronics | 50 Ohm Compression Coax Board-to-Board Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.7000 | Buy Now |
|
Future Electronics | 50 Ohm Compression Coax Board-to-Board Surface Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.6100 / $5.3700 | Buy Now |
DISTI #
AMP619135-1
|
Heilind Electronics | BOARD TO BOARD CONNECTOR | Americas - 0 in Stock |
|
$4.6933 | Buy Now |
|
Bristol Electronics | 1700 |
|
RFQ | ||
DISTI #
619135-1
|
Avnet Abacus | Conn Coaxial PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Palladium Nickel Loose Piece (Alt: 619135-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
619135-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
619135-1
TE Connectivity
RF Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.305 inch | |
Body Diameter | 0.264 inch | |
Body Length | 0.262 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 100 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYETHERETHERKETONE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.8 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 619135-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 619135-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-619135-1 | CONNECTOR, RF, PCB MOUNT,1 CONTACTS,PIN,SURFACE MOUNT TERMINAL,LOCKING | TE Connectivity | 619135-1 vs 5-619135-1 |