Part Details for 6195-0006 by Sumitomo Wiring Systems LTD
Overview of 6195-0006 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6195-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4417 |
|
$1.6118 / $3.9312 | Buy Now |
DISTI #
6195-0006-B
|
TTI | Automotive Connectors DL SERIES 090,2WM SLD HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 116 In Stock |
|
Buy Now | |
DISTI #
6195-0006
|
TTI | Automotive Connectors DL SERIES 090,2WM SLD HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 399 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 6195-0006
6195-0006 CAD Models
6195-0006 Part Data Attributes
|
6195-0006
Sumitomo Wiring Systems LTD
Buy Now
Datasheet
|
Compare Parts:
6195-0006
Sumitomo Wiring Systems LTD
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUMITOMO WIRING SYSTEMS LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.579 inch | |
Body Depth | 1.496 inch | |
Body Length | 0.748 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |