Part Details for 6196775 (ALTERNATE: 6196775) by RS Pro
Overview of 6196775 (ALTERNATE: 6196775) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6196775 (ALTERNATE: 6196775)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71813761
|
RS | AC Fan 115V 4.7 x 4.7 x 1.5in 110CFM 15W 42dBA 190mA Ball Bearing UL94V-0 | RS PRO 6196775 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 36 |
|
$32.7000 | Buy Now |