Part Details for 6197043 (ALTERNATE: 6197043) by RS Pro
Overview of 6197043 (ALTERNATE: 6197043) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6197043 (ALTERNATE: 6197043)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71489955
|
RS | DC Fan 24V 1.6 x 1.6 x 0.4in 7CFM 2.16W 25dBA 90mA Ball Bearing UL94V-0 | RS PRO 6197043 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 45 |
|
$13.1600 / $15.8800 | Buy Now |