Part Details for 6197138 (ALTERNATE: 6197138) by RS Pro
Overview of 6197138 (ALTERNATE: 6197138) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6197138 (ALTERNATE: 6197138)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71813794
|
RS | DC Fan 24V 80x80x25mm 35dB 2.41W 100mA 3100RPM Ball Bearing Backward Curve | RS PRO 6197138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$20.4300 | Buy Now |