Part Details for 61B11-01-01-060 by Grayhill Inc
Overview of 61B11-01-01-060 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61B11-01-01-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61B11-01-01-060-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.2420 | Buy Now |
DISTI #
61B11-01-01-060
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B11-01-01-060) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5162 / $63.2761 | Buy Now |
DISTI #
706-61B11-01-01-060
|
Mouser Electronics | Encoders 61B11-01-01-060 RoHS: Not Compliant | 14 |
|
$69.2400 / $101.9600 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 8CPR | 0 |
|
$54.1800 / $102.6800 | Buy Now |
DISTI #
61B11-01-01-060
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B11-01-01-060) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5162 / $63.2761 | Buy Now |
DISTI #
61B11-01-01-060
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B11-01-01-060) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5162 / $63.2761 | Buy Now |
DISTI #
000000000000385736
|
Sager | Encoders 61B11-01-01-060 Min Qty: 1 | 0 |
|
$52.6900 / $69.1100 | Buy Now |
Part Details for 61B11-01-01-060
61B11-01-01-060 CAD Models
61B11-01-01-060 Part Data Attributes
|
61B11-01-01-060
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61B11-01-01-060
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |