Part Details for 61B11-01-01-080 by Grayhill Inc
Overview of 61B11-01-01-080 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61B11-01-01-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61B11-01-01-080-ND
|
DigiKey | ROTARY ENCODER OPTICAL 32PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.9308 | Buy Now |
DISTI #
61B11-01-01-080
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B11-01-01-080) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9066 / $63.9056 | Buy Now |
DISTI #
706-61B11-01-01-080
|
Mouser Electronics | Encoders 61B11-01-01-080 RoHS: Not Compliant | 0 |
|
$61.8000 / $69.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$54.7200 / $103.7000 | Buy Now | |
DISTI #
61B11-01-01-080
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B11-01-01-080) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9066 / $63.9056 | Buy Now |
DISTI #
61B11-01-01-080
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B11-01-01-080) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9066 / $63.9056 | Buy Now |
DISTI #
000000000000385740
|
Sager | Encoders 61B11-01-01-080 Min Qty: 1 | 0 |
|
$53.2300 / $69.8000 | Buy Now |
Part Details for 61B11-01-01-080
61B11-01-01-080 CAD Models
61B11-01-01-080 Part Data Attributes
|
61B11-01-01-080
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61B11-01-01-080
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for 61B11-01-01-080
This table gives cross-reference parts and alternative options found for 61B11-01-01-080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61B11-01-01-080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61B11-01-01-080T | SINGLE, 2 CHANNELS, ROTARY OPTICAL POSITION ENCODER | Grayhill Inc | 61B11-01-01-080 vs 61B11-01-01-080T |