Part Details for 61A16-060 by Grayhill Inc
Overview of 61A16-060 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 61A16-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7090
|
Newark | 61A16-060 |Grayhill 61A16-060 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2700 / $212.5100 | Buy Now |
DISTI #
61A16-060-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.2040 | Buy Now |
DISTI #
61A16-060
|
Avnet Americas | ENCODER, 18&DEG, OR 16 POSITIONS, ABSOLUTE, 6.0IN. CABLE - Bulk (Alt: 61A16-060) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.0742 / $134.5207 | Buy Now |
DISTI #
706-61A16-060
|
Mouser Electronics | Encoders 61A16-060 RoHS: Compliant | 0 |
|
$147.2000 | Order Now |
|
Future Electronics | Encoder Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$131.8900 / $138.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.1900 / $218.2800 | Buy Now |
DISTI #
000000000002634455
|
Sager | Encoders 61A16-060 Min Qty: 1 | 0 |
|
$134.3300 / $176.2800 | Buy Now |
Part Details for 61A16-060
61A16-060 CAD Models
61A16-060 Part Data Attributes:
|
61A16-060
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61A16-060
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ABSOLUE ROTARY ENCODER |