Part Details for 61A24-120 by Grayhill Inc
Overview of 61A24-120 by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61A24-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61A24-120-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
61A24-120
|
Avnet Americas | ENCODER, 10&DEG, OR 24 POSITIONS, ABSOLUTE, 12.0IN.CABLE - Bulk (Alt: 61A24-120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-61A24-120
|
Mouser Electronics | Encoders Encoder, 10-deg, or 24 positions, absolute, 12.0in.cable RoHS: Compliant | 0 |
|
$125.5300 / $147.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.0900 / $163.9800 | Buy Now |
DISTI #
000000000001490631
|
Sager | Encoders Encoder, 10-deg, or 24 positions, absolute, 12.0in.cable | 0 |
|
Buy Now |
Part Details for 61A24-120
61A24-120 CAD Models
61A24-120 Part Data Attributes
|
61A24-120
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61A24-120
Grayhill Inc
Rotary Position Encoder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |