There are no models available for this part yet.
Overview of 61A8-025 by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 61A8-025 by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N7091
|
Newark | 61A8-025 |Grayhill 61A8-025 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2700 / $212.5100 | Buy Now | |
DISTI #
61A8-025-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$147.2040 | Buy Now | |
DISTI #
61A8-025
|
Avnet Americas | ENCODER, 36&DEG, OR 8 POSITIONS, ABSOLUTE, 2.5IN. CABLE - Bulk (Alt: 61A8-025) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.0742 / $134.5207 | Buy Now | |
DISTI #
706-61A8-025
|
Mouser Electronics | Encoders 61A8-025 RoHS: Compliant | 0 |
|
$147.2000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$125.3800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.1900 / $218.2800 | Buy Now | ||
DISTI #
000000000002634456
|
Sager | Encoders 61A8-025 Min Qty: 1 | 0 |
|
$134.3300 / $176.2800 | Buy Now |
CAD Models for 61A8-025 by Grayhill Inc
Part Data Attributes for 61A8-025 by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
ROTARY POSITION ENCODER
|