Part Details for 61A8-250 by Grayhill Inc
Overview of 61A8-250 by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61A8-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7092
|
Newark | 61A8-250 |Grayhill 61A8-250 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.5500 / $216.5100 | Buy Now |
DISTI #
61A8-250-ND
|
DigiKey | ROTARY ENCODER OPTICAL 8PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.9748 | Buy Now |
DISTI #
61A8-250
|
Avnet Americas | ENCODER, 36&DEG, OR 8 POSITIONS, ABSOLUTE, 25.0IN. CABLE - Bulk (Alt: 61A8-250) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$95.8432 / $137.0529 | Buy Now |
DISTI #
706-61A8-250
|
Mouser Electronics | Encoders 61A8-250 RoHS: Compliant | 0 |
|
$167.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$127.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$194.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$117.3600 / $222.3900 | Buy Now |
DISTI #
000000000003155793
|
Sager | Encoders 61A8-250 Min Qty: 1 | 0 |
|
$136.8600 / $179.5900 | Buy Now |
Part Details for 61A8-250
61A8-250 CAD Models
61A8-250 Part Data Attributes
|
61A8-250
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61A8-250
Grayhill Inc
Rotary Position Encoder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |