Part Details for 61B15-01-02-020 by Grayhill Inc
Overview of 61B15-01-02-020 by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61B15-01-02-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C9002
|
Newark | 61B15-01-02-020 |Grayhill 61B15-01-02-020 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.6900 / $107.5800 | Buy Now |
DISTI #
61B15-01-02-020-ND
|
DigiKey | ROTARY ENCODER OPTICAL 24PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.5176 | Buy Now |
DISTI #
61B15-01-02-020
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B15-01-02-020) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.5540 / $68.0973 | Buy Now |
DISTI #
706-61B15-01-02-020
|
Mouser Electronics | Encoders 61B15-01-02-020 RoHS: Not Compliant | 21 |
|
$74.5100 / $74.5200 | Buy Now |
|
Future Electronics | 61B Series 24 Position 15° Quadrature with Pushbutton Cable Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$66.7700 / $70.1100 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Panel Mount Cable 6CPR | 0 |
|
$58.3100 / $110.5000 | Buy Now |
DISTI #
61B15-01-02-020
|
Avnet Americas | Optical Encoder - Bulk (Alt: 61B15-01-02-020) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.5540 / $68.0973 | Buy Now |
DISTI #
000000000000385870
|
Sager | Encoders 61B15-01-02-020 Min Qty: 1 | 0 |
|
$56.6700 / $74.3800 | Buy Now |
DISTI #
61B15-01-02-020
|
Avnet Abacus | Optical Encoder (Alt: 61B15-01-02-020) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 61B15-01-02-020
61B15-01-02-020 CAD Models
61B15-01-02-020 Part Data Attributes:
|
61B15-01-02-020
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61B15-01-02-020
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |