Part Details for 61GB5FX by Switchcraft Conxall
Overview of 61GB5FX by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61GB5FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7671
|
Newark | Connector, Din, Jack, 5 Position, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 61GB5FX Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70299779
|
RS | 61GB Series, 5 Pole Din Connector Socket, 3A, 34 V dc | Switchcraft 61GB5FX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1800 / $4.3900 | RFQ |
DISTI #
SWC61GB5FX
|
Heilind Electronics | Americas - 226 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn DIN Connector RCP 5 POS Solder ST Panel Mount 5 Terminal 1 Port RoHS: Compliant |
58 In Stock |
|
$4.4200 / $7.4600 | Buy Now |
DISTI #
SWC61GB5FX
|
Interstate Connecting Components | 75 |
|
Buy Now | ||
|
Master Electronics | Conn DIN Connector RCP 5 POS Solder ST Panel Mount 5 Terminal 1 Port RoHS: Compliant |
58 In Stock |
|
$4.4200 / $7.4600 | Buy Now |