Part Details for 61KS128-050 by Grayhill Inc
Overview of 61KS128-050 by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 61KS128-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X2770
|
Newark | Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 128, Cable Connector, Supply Voltage: 5 Vdc |Grayhill 61KS128-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$93.8200 / $104.7900 | Buy Now |
DISTI #
47T3743
|
Newark | 61Ks128-050 |Grayhill 61KS128-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.0100 / $136.4900 | Buy Now |
DISTI #
61KS128-050-ND
|
DigiKey | ROTARY ENCODER OPTICAL 128PPR Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.3944 | Buy Now |
DISTI #
61KS128-050
|
Avnet Americas | ENCODER, SEALED, 4-PIN, 128 CYCLES, 5.0IN. CABLE, QUADRATURE - Bulk (Alt: 61KS128-050) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$51.2888 / $68.8984 | Buy Now |
DISTI #
706-61KS128-050
|
Mouser Electronics | Encoders 61KS128-050 RoHS: Compliant | 23 |
|
$74.2600 / $92.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$64.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$102.2400 | Buy Now |
|
Onlinecomponents.com | 61KS128-050 RoHS: Compliant |
26 In Stock |
|
$71.7800 / $91.6300 | Buy Now |
DISTI #
69726825
|
Verical | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Panel Mount Cable 128CPR Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 19 |
|
$110.9435 / $114.9686 | Buy Now |
DISTI #
26201854
|
Verical | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Panel Mount Cable 128CPR Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$101.2800 / $120.4000 | Buy Now |
Part Details for 61KS128-050
61KS128-050 CAD Models
61KS128-050 Part Data Attributes:
|
61KS128-050
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61KS128-050
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |