Part Details for 61L515-L5-060S by Grayhill Inc
Overview of 61L515-L5-060S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
EVAL-AD5060SDZ | Analog Devices | EVALUATION BOARD | |
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for 61L515-L5-060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61L515-L5-060S
|
Avnet Americas | 61L515-L5-060S NS, LOW TORQUE, 4.0 IN CONNECT - Bulk (Alt: 61L515-L5-060S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-61L515-L5-060S
|
Mouser Electronics | Encoders 61L515-L5-060S ns, low torque, 4.0 in connector RoHS: Compliant | 0 |
|
$65.9300 / $79.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.9200 / $103.5700 | Buy Now |
DISTI #
000000000002123618
|
Sager | Encoders 61L515-L5-060S ns, low torque, 4.0 in connector | 0 |
|
Buy Now |