Part Details for 61PR010400 by Essentra Components
Overview of 61PR010400 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61PR010400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10012-ND
|
DigiKey | PUSH RIVET, .250 HOLE, .281-.500 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1113 | Buy Now |
DISTI #
144-61PR010400
|
Mouser Electronics | Screws & Fasteners Push Rivet, .250 Hole, .281-.500 Panel Thk RoHS: Compliant | 0 |
|
$0.0940 / $0.2400 | Order Now |
DISTI #
72082216
|
RS | Push Rivet, .250 Hole, .281-.500 Panel Thk | Essentra Components 61PR010400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Snap Rivet Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 7.1 - 12.7 mm (0.281 - 0.500 in) RoHS: Compliant | 0 |
|
$0.0678 / $0.0952 | Buy Now |