Part Details for 61PR010510 by Essentra Components
Overview of 61PR010510 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61PR010510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9376-ND
|
DigiKey | PUSH RIVET, .215 HOLE, .078-.300 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
731 In Stock |
|
$0.0871 / $0.1900 | Buy Now |
DISTI #
144-61PR010510
|
Mouser Electronics | Screws & Fasteners Push Rivet, .215 Hole, .078-.300 Panel Thk RoHS: Compliant | 0 |
|
$0.0720 / $0.1700 | Order Now |
DISTI #
72082217
|
RS | Push Rivet, .215 Hole, .078-.300 Panel Thk | Essentra Components 61PR010510 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0780 / $0.0860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0582 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Snap Rivet Push-In Rivet - - Compatible Hole Diameter 5.5 mm (0.215 in) - Compatible Panel Thickness Range 2 - 7.6 mm (0.078 - 0.300 in) RoHS: Compliant | 0 |
|
$0.0476 / $0.0894 | Buy Now |