Part Details for 61PR100000 by Essentra Components
Overview of 61PR100000 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61PR100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10342-ND
|
DigiKey | PUSH RIVET, .218 HOLE, .093-.350 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12990 In Stock |
|
$0.1045 / $0.2200 | Buy Now |
DISTI #
144-61PR100000
|
Mouser Electronics | Screws & Fasteners Push Rivet, .218 Hole, .093-.350 Panel Thk, Natural, Nylon, .380 OD RoHS: Compliant | 0 |
|
$0.0910 / $0.1900 | Order Now |
DISTI #
72028384
|
RS | Push Rivet, .218 Hole, .093-.350 Panel Thk | Essentra Components 61PR100000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 / $0.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0739 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Snap Rivet Push-In Rivet - - Compatible Hole Diameter 5.5 mm (0.218 in) - Compatible Panel Thickness Range 2.4 - 8.9 mm (0.093 - 0.350 in) RoHS: Compliant | 0 |
|
$0.0672 / $0.0942 | Buy Now |
Part Details for 61PR100000
61PR100000 CAD Models
61PR100000 Part Data Attributes:
|
61PR100000
Essentra Components
Buy Now
|
Compare Parts:
61PR100000
Essentra Components
|
Samacsys Manufacturer | Essentra Components |