Part Details for 61PR300100 by Essentra Components
Overview of 61PR300100 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61PR300100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9984-ND
|
DigiKey | PUSH RIVET, .187 HOLE, .062-.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
813 In Stock |
|
$0.1128 / $0.2300 | Buy Now |
DISTI #
144-61PR300100
|
Mouser Electronics | Screws & Fasteners Push Rivet, .187 Hole, .062-.187 Panel Thk RoHS: Compliant | 0 |
|
$0.0890 / $0.2000 | Order Now |
DISTI #
72028388
|
RS | Push Rivet, .187 Hole, .062-.187 Panel Thk | Essentra Components 61PR300100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 / $0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0744 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Snap Rivet Push-In Rivet - - Compatible Hole Diameter 4.7 mm (0.187 in) - Compatible Panel Thickness Range 1.6 - 4.7 mm (0.062 - 0.187 in) RoHS: Compliant | 0 |
|
$0.0667 / $0.0949 | Buy Now |