Part Details for 61R256-030 by Grayhill Inc
Overview of 61R256-030 by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61R256-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R256-030-ND
|
DigiKey | ROTARY ENCODER OPTICAL 256PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
61R256-030
|
Avnet Americas | 61R256-030 CYCLES, PINS, QUADRATURE - Bulk (Alt: 61R256-030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-61R256-030
|
Mouser Electronics | Encoders 61R256-030 cycles, pins, quadrature RoHS: Compliant | 0 |
|
$69.6000 / $83.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.7600 / $109.3200 | Buy Now |
DISTI #
61R256-030
|
Avnet Americas | 61R256-030 CYCLES, PINS, QUADRATURE - Bulk (Alt: 61R256-030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000387991
|
Sager | Encoders 61R256-030 cycles, pins, quadrature | 0 |
|
Buy Now |
Part Details for 61R256-030
61R256-030 CAD Models
61R256-030 Part Data Attributes:
|
61R256-030
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61R256-030
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for 61R256-030
This table gives cross-reference parts and alternative options found for 61R256-030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 61R256-030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H25D-F2-430-AZC-28V/V-SC-NI | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-SC-NI |
H25D-F2-430-AZC-28V/V-EC-NI-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-EC-NI-S |
H25D-F2-430-AZC-28V/V-SC-EX | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-SC-EX |
H25D-F2-430-AZC-28V/V-EC-EX | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-EC-EX |
H25D-F2-430-AZC-28V/V-EC | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-EC |
291C63B0R624BBS | Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-6 | CTS Corporation | 61R256-030 vs 291C63B0R624BBS |
H25D-F2-430-AZC-28V/V-SC | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-SC |
H25D-F2-430-AZC-28V/V-EC-EX-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-EC-EX-S |
H25D-F2-430-AZC-28V/V-SC-EX-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-SC-EX-S |
H25D-F2-430-AZC-28V/V-SC-S | Rotary Position Encoder, Single, 2 Channels, | Sensata Circuit Breakers | 61R256-030 vs H25D-F2-430-AZC-28V/V-SC-S |