Part Details for 61R64 by Grayhill Inc
Overview of 61R64 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61R64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH3067-ND
|
DigiKey | ROTARY ENCODER OPTICAL 64PPR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
43 In Stock |
|
$58.1846 / $72.2000 | Buy Now |
DISTI #
61R64
|
Avnet Americas | Optical Encoders 5-Pin - Bulk (Alt: 61R64) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8228 / $60.1574 | Buy Now |
DISTI #
706-61R64
|
Mouser Electronics | Encoders Encoder Std 5-pin 64 cycles RoHS: Compliant | 0 |
|
$63.3100 / $72.2000 | Order Now |
|
Future Electronics | 61R Series 64 Cycles High Resolution Shaft Rotation 5 Pin Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bag | 0Bag |
|
$55.2500 / $58.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.1900 | Buy Now |
|
Onlinecomponents.com | Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 64CPR RoHS: Compliant | 0 |
|
$51.5100 / $97.6200 | Buy Now |
DISTI #
61R64
|
Avnet Americas | Optical Encoders 5-Pin - Bulk (Alt: 61R64) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8228 / $60.1574 | Buy Now |
DISTI #
Grayhill 61R64
|
PEI Genesis | Rotary Position Encoder | 0 |
|
Buy Now | |
DISTI #
000000000000388132
|
Sager | Encoders Encoder Std 5-pin 64 cycles Min Qty: 1 | 0 |
|
$57.9300 / $82.3100 | Buy Now |
|
Neutron USA | Encoders Encoder Std 5-pin 64 cycles | 43 |
|
$222.9700 | Buy Now |
Part Details for 61R64
61R64 CAD Models
61R64 Part Data Attributes:
|
61R64
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61R64
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |