There are no models available for this part yet.
Overview of 61RR250500B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 61RR250500B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-61RR250500B-ND
|
DigiKey | REMOVABLE RIVET, .250 HOLE, .063 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2990 In Stock |
|
$0.1223 / $0.2400 | Buy Now | |
DISTI #
144-61RR250500B
|
Mouser Electronics | Screws & Fasteners Removable Rivet, .250 Hole, .063 Panel Thk RoHS: Compliant | 0 |
|
$0.3880 / $0.8000 | Order Now | |
DISTI #
72082237
|
RS | Removable Rivet, .250 Hole, .063 Panel Thk | Essentra Components 61RR250500B RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4760 / $0.5120 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3470 | Buy Now | ||
Onlinecomponents.com | Black Nylon Round Removable Push-In Rivet - Compatible Hole Diameter Range 6.4 mm (0.250 in) - Compatible Panel Thickness Range 1.6 mm (0.062 in) - Anchor Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1520 / $0.4060 | Buy Now |