Part Details for 61S100-2 by Grayhill Inc
Overview of 61S100-2 by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 61S100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2987
|
Newark | Optical Encoder, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:100Ppr, No. Of Detents:0 Detents, Orientation:Vertical, Push Switch:Without Push Switch, Encoder Output:Quadrature, Product Range:61S Series Rohs Compliant: Yes |Grayhill 61S100-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
61S100-2-ND
|
DigiKey | ROTARY ENCODER OPTICAL 100PPR Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.6100 / $125.8700 | Buy Now |
DISTI #
000000000001019164
|
Sager | Encoders Encoder, Unsealed, 100 cycles, 0.250in. shaft and 0.375in. bushing, pins | 0 |
|
Buy Now |