Part Details for 61S128-2-080 by Grayhill Inc
Overview of 61S128-2-080 by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for 61S128-2-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001019169
|
Sager | Grayhill Encoder, Unsealed, 128 cycles, 0.250in. shaft and 0.375in. bushing, 8.0in. cable | 0 |
|
Buy Now |
Part Details for 61S128-2-080
61S128-2-080 CAD Models
61S128-2-080 Part Data Attributes
|
61S128-2-080
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
61S128-2-080
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |