Part Details for 61SM CAL by CDI Torque Products
Overview of 61SM CAL by CDI Torque Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7858LARSZ-REEL | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LARSZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A | |
AD7858LBRZ | Analog Devices | Self Cal Serial 8 ch. 12 bit A |
Price & Stock for 61SM CAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3650
|
Newark | Torque, Screwdriver, 0.25", 20-100In-Oz, Torque Range Ft-Lb:20In-Oz To 100In-Oz, Torque Range N-M:0.14N-M To 0.7N-M, Drive Size - Metric:6.35Mm, Drive Size - Imperial:0.25", Overall Length:140Mm, Product Range:Micro-Adjustable Seriesrohs Compliant: Na |Cdi Torque Products 61SM CAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$404.0200 | Buy Now |