Part Details for 620-1001-FBW by RCD Components Inc
Overview of 620-1001-FBW by RCD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620-1001-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9945
|
Newark | Wirewound Resistor, 1Kohm, 50W, 1%, Resistance:1Kohm, Product Range:600 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Qualification:- Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 620-1001-FBW Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 39 |
|
$1.6800 / $3.3600 | Buy Now |
Part Details for 620-1001-FBW
620-1001-FBW CAD Models
620-1001-FBW Part Data Attributes:
|
620-1001-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
620-1001-FBW
RCD Components Inc
Fixed Resistor, Wire Wound, 50W, 1000ohm, 1250V, 1% +/-Tol, 20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 28.8 mm | |
Package Style | Chassis Mount | |
Package Width | 50 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1250 V |