Part Details for 620-10R0-FBW by RCD Components Inc
Overview of 620-10R0-FBW by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620-10R0-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K4284
|
Newark | Wirewound Resistor, 10 Ohm, 50W, 1%, Resistance:10Ohm, Product Range:600 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Qualification:- Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 620-10R0-FBW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.8100 / $12.0400 | Buy Now |
DISTI #
70183904
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 50 W, Tol 1%, Lug, Alum Housed | RCD Components 620-10R0-FBW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 243 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk RoHS: Compliant | 4000 Factory Stock |
|
$2.3700 / $7.5800 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount Bulk RoHS: Compliant | 4000 Factory Stock |
|
$2.3700 / $7.5800 | Buy Now |
Part Details for 620-10R0-FBW
620-10R0-FBW CAD Models
620-10R0-FBW Part Data Attributes
|
620-10R0-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
620-10R0-FBW
RCD Components Inc
Fixed Resistor, Wire Wound, 50W, 10ohm, 1250V, 1% +/-Tol, 20ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 28.8 mm | |
Package Style | Chassis Mount | |
Package Width | 50 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1250 V |