Part Details for 620-4T1021-FB12 by RCD Components Inc
Overview of 620-4T1021-FB12 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10CGCCJFB#12G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10CLDCLFB#12G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10DGCCJFB#12G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
Part Details for 620-4T1021-FB12
620-4T1021-FB12 CAD Models
620-4T1021-FB12 Part Data Attributes
|
620-4T1021-FB12
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
620-4T1021-FB12
RCD Components Inc
Fixed Resistor, Wire Wound, 50W, 1020ohm, 1250V, 1% +/-Tol,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Welded | |
Lead Length | 304.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.5 mm | |
Package Length | 50 mm | |
Package Style | Axial | |
Package Width | 15.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 1% | |
Working Voltage | 1250 V |