Part Details for 620-BG1 by TE Connectivity
Overview of 620-BG1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620-BG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DIP20, IC SOCKET | 69 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for 620-BG1
620-BG1 CAD Models
620-BG1 Part Data Attributes
|
620-BG1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
620-BG1
TE Connectivity
SOCKET, DIP20, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PLUG ADAPTER | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP20 | |
Housing Material | POLYETHYLENE POLYESTER | |
Number of Contacts | 20 |