Part Details for 6200.9100 by Schurter Electronic Components
Overview of 6200.9100 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6200.9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5285
|
Newark | 6200 Power Entry Modul 10A |Schurter 6200.9100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.3400 | Buy Now |
DISTI #
6200.9100
|
Avnet Americas | 6200 POWER ENTRY MODUL 10A - Bulk (Alt: 6200.9100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
693-6200.9100
|
Mouser Electronics | AC Power Entry Modules Appliance Inlet 65C W.1P RoHS: Compliant | 0 |
|
$2.3200 / $3.3500 | Order Now |
DISTI #
70598039
|
RS | Power Entry Modules, AC, Appliance Inlet 65C W.1P | Schurter 6200.9100 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.2400 | RFQ |
DISTI #
000000000000284139
|
Sager | AC Power Entry Modules Appliance Inlet 65C W.1P | 0 |
|
Buy Now |
Part Details for 6200.9100
6200.9100 CAD Models
6200.9100 Part Data Attributes:
|
6200.9100
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6200.9100
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14, 94V-0 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6200.9100
This table gives cross-reference parts and alternative options found for 6200.9100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6200.9100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6200.9300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.9100 vs 6200.9300 |
6205.9200 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.9100 vs 6205.9200 |
6202.9300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.9100 vs 6202.9300 |
6205.4130 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6200.9100 vs 6205.4130 |
6205.4110 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6200.9100 vs 6205.4110 |
6205.4230 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 6200.9100 vs 6205.4230 |
6202.9200 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.9100 vs 6202.9200 |
6205.9300 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.9100 vs 6205.9300 |
6220.9200 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 6200.9100 vs 6220.9200 |