Part Details for 62000060 by Gustav Hensel GmbH & Co KG
Overview of 62000060 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62000060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-KF-1006-B
|
TME | Enclosure: junction box, X: 130mm, Y: 180mm, Z: 77mm, IP66,IP67 Min Qty: 1 | 0 |
|
$34.5600 / $40.9600 | RFQ |