There are no models available for this part yet.
Overview of 62000067 by Gustav Hensel GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 62000067 by Gustav Hensel GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HENSEL-KF-1616-G
|
TME | Enclosure: junction box, X: 155mm, Y: 210mm, Z: 92mm, IP66,IP67, grey Min Qty: 1 | 0 |
|
$54.8200 / $64.9800 | RFQ |