Part Details for 62000160 by Gustav Hensel GmbH & Co KG
Overview of 62000160 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62000160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-DK-1616-GZ
|
TME | Enclosure: junction box, X: 155mm, Y: 210mm, Z: 92mm, IP66, grey Min Qty: 1 | 2 |
|
$37.7600 / $44.7500 | Buy Now |