-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.00mm Female Terminal Housing WR-WTB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16T0700
|
Newark | Wire-To-Board Connector, Wr-Wtb Series, Receptacle, 5, 2 Mm Rohs Compliant: Yes |Wurth Elektronik 620005113322 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.1110 / $0.1210 | Buy Now |
DISTI #
732-2875-ND
|
DigiKey | CONN RCPT HSG 5POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10144 In Stock |
|
$0.1000 / $0.1900 | Buy Now |
DISTI #
710-620005113322
|
Mouser Electronics | Headers & Wire Housings WR-WTB 2mm Female 5Pin Terminal Hsng RoHS: Compliant | 6599 |
|
$0.1000 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
620005113322
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
620005113322
Wurth Elektronik
2.00mm Female Terminal Housing WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.269 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 5 |