Part Details for 620006-000 by TE Connectivity
Overview of 620006-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620006-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-620006-000-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.525/0.545" Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
170 In Stock |
|
$9.2600 / $9.7900 | Buy Now |
DISTI #
A104776-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.525/0.545" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$8.0250 / $10.0300 | Buy Now |
DISTI #
620006-000
|
Avnet Americas | 620006-000 PLANT 2141 - Bulk (Alt: 620006-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 20 Lead time: 11 Weeks, 6 Days Container: Bulk | 180 Factory Stock |
|
$7.5756 / $9.1164 | Buy Now |
DISTI #
10J8506
|
Avnet Americas | 620006-000 PLANT 2141 - Bulk (Alt: 10J8506) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 205 Partner Stock |
|
$9.9700 / $13.2300 | Buy Now |
DISTI #
RYCD-105-00
|
Heilind Electronics | 620006-000 7-1194897-5 | Americas - 0 in Stock |
|
$9.4412 / $9.5821 | Buy Now |
|
Onlinecomponents.com | D-105-00 | 0 |
|
$5.5200 / $10.2100 | Buy Now |
|
Quest Components | 77 |
|
$12.7635 / $15.5232 | Buy Now | |
DISTI #
620006-000
|
TTI | Solder Sleeves & Shield Tubing D-105-00 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 152 In Stock |
|
$5.7200 / $13.6600 | Buy Now |
DISTI #
620006-000
|
Avnet Americas | 620006-000 PLANT 2141 - Bulk (Alt: 620006-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 20 Lead time: 11 Weeks, 6 Days Container: Bulk | 180 Factory Stock |
|
$7.5756 / $9.1164 | Buy Now |
DISTI #
10J8506
|
Avnet Americas | 620006-000 PLANT 2141 - Bulk (Alt: 10J8506) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 205 Partner Stock |
|
$9.9700 / $13.2300 | Buy Now |