Part Details for 62000811821 by Wurth Elektronik
Overview of 62000811821 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62000811821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1154
|
Newark | Btb Conn, Rcpt, 8Pos, 1Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62000811821 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$1.1900 / $1.5600 | Buy Now |
DISTI #
732-62000811821-ND
|
DigiKey | WR-PHD 2.00 MM SOCKET HEADER Min Qty: 1 Lead time: 14 Weeks Container: Tube |
21 In Stock |
|
$0.8830 / $1.3800 | Buy Now |
DISTI #
710-62000811821
|
Mouser Electronics | Headers & Wire Housings WR-PHD Socket Header SMT St 8P 1Row RoHS: Compliant | 197 |
|
$0.8830 / $1.3800 | Buy Now |
DISTI #
56F8304
|
Bürklin Elektronik | Socket header, 8 pole, pitch 2 mm, straight, black, 62000811821 Min Qty: 1 | 35 |
|
$0.9659 / $1.4001 | Buy Now |
Part Details for 62000811821
62000811821 CAD Models
62000811821 Part Data Attributes:
|
62000811821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62000811821
Wurth Elektronik
2.00mm THT Straight Single Socket Header WR-PHD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.094 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |