62001011821
Wurth Elektronik
Description: Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of 62001011821 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 62001011821 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 99AH1157
Newark Btb Conn, Rcpt, 10Pos, 1Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62001011821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 47
  • 1 $1.3800
  • 10 $1.3200
  • 25 $1.2800
  • 50 $1.2300
  • 100 $1.1900
  • 500 $1.0700
$1.0700 / $1.3800 Buy Now
DISTI # 732-62001011821-ND
DigiKey WR-PHD 2.00 MM SOCKET HEADER Min Qty: 1 Lead time: 19 Weeks Container: Tube 31
In Stock
  • 1 $1.2100
  • 10 $1.1560
  • 50 $1.0300
  • 100 $0.9030
  • 500 $0.8400
  • 1,000 $0.7780
$0.7780 / $1.2100 Buy Now
DISTI # 710-62001011821
Mouser Electronics Headers & Wire Housings WR-PHD 2mm Socket Hr SMT Str 0P 1Row RoHS: Compliant 544
  • 1 $1.2200
  • 10 $1.1600
  • 56 $1.0300
  • 112 $0.9210
  • 504 $0.8400
  • 1,008 $0.7780
$0.7780 / $1.2200 Buy Now
ComSIT USA 2.00 MM SOCKET HEADER WR-PHD Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket RoHS: Compliant Stock EU - 2527
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for 62001011821 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 62001011821 by Wurth Elektronik

62001011821
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ROHS COMPLIANT
Body Breadth
0.094 inch
Body Depth
0.169 inch
Body Length
0.807 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.094 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 62001011821
    Wurth Elektronik
    Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 62001011821

This table gives cross-reference parts and alternative options found for 62001011821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62001011821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5146139-9 10 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT TE's AMP 62001011821 vs 5146139-9
5-87879-2 10 MODIV VRT SR OE 100/115, ROHS TE Connectivity 62001011821 vs 5-87879-2

Related Parts for 62001011821

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 62001011821 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 62001011821 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 62001011821 would you like to use for your alert(s)?
  • Please alert me when 62001011821 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 62001011821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 62001011821 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 62001011821 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 62001011821.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 62001011821 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: