Part Details for 6201-2RSHNR/C3GJN by SKF
Overview of 6201-2RSHNR/C3GJN by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 6201-2RSHNR/C3GJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73206070
|
RS | Deep Groove Ball Bearing, SINGLE ROW BALL BEARINGS, C3 clearance, 2 seal | SKF 6201-2RSHNR/C3GJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6200 | RFQ |
Part Details for 6201-2RSHNR/C3GJN
6201-2RSHNR/C3GJN CAD Models
6201-2RSHNR/C3GJN Part Data Attributes
|
6201-2RSHNR/C3GJN
SKF
Buy Now
|
Compare Parts:
6201-2RSHNR/C3GJN
SKF
|
Samacsys Manufacturer | SKF |