Part Details for 620120124030 by Wurth Elektronik
Overview of 620120124030 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620120124030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9231
|
Newark | Lead, 300Mm, 24Awg, 10Pk, Connector To Connector:Picoblade Crimp Terminal Socket To Picoblade Crimp Terminal Socket, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:-, Jacket Colour:Black, Svhc:No Svhc Rohs Compliant: Yes |Wurth Elektronik 620120124030 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 7 |
|
$10.3000 / $12.5700 | Buy Now |
DISTI #
732-4752-ND
|
DigiKey | WR-WTB 2,00 MM PRE-CRIMPED CONTA Min Qty: 1 Lead time: 21 Weeks Container: Bag |
235 In Stock |
|
$1.7580 / $3.0000 | Buy Now |
DISTI #
710-620120124030
|
Mouser Electronics | Rectangular Cable Assemblies WR-WTB 2mm Female Pre-crimped 24AWG RoHS: Compliant | 636 |
|
$1.7500 / $2.8800 | Buy Now |
DISTI #
2081370
|
element14 Asia-Pacific | LEAD, 300MM, 24AWG, 10PK RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$11.0689 | Buy Now |
DISTI #
2081370
|
Farnell | LEAD, 300MM, 24AWG, 10PK RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Pack | 7 |
|
$16.3791 / $25.4786 | Buy Now |
Part Details for 620120124030
620120124030 CAD Models
620120124030 Part Data Attributes
|
620120124030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
620120124030
Wurth Elektronik
Female Pre-crimped cable WR-WTB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | INTERCONNECTION DEVICE |