620302124022
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT

Overview of 620302124022 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 620302124022 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 16T0705
Newark Wire-To-Board Connector, Wr-Wtb Series, Surface Mount, Header, 2, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Wurth Elektronik 620302124022 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 275
  • 10 $1.0700
  • 25 $1.0200
  • 50 $0.9790
  • 100 $0.8060
$0.8060 / $1.0700 Buy Now
DISTI # 732-2707-1-ND
DigiKey CONN HEADER SMD 2POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1670
In Stock
  • 1 $1.1200
  • 10 $0.9740
  • 50 $0.8880
  • 100 $0.7170
  • 750 $0.6590
  • 1,500 $0.6020
$0.6020 / $1.1200 Buy Now
DISTI # 710-620302124022
Mouser Electronics Headers & Wire Housings WR-WTB 2mm MaleSMT 2Pin Vtcl Shrouded RoHS: Compliant 1711
  • 1 $1.1300
  • 10 $0.9740
  • 50 $0.8880
  • 100 $0.7170
  • 500 $0.6590
  • 750 $0.6020
  • 2,250 $0.6010
$0.6010 / $1.1300 Buy Now
DISTI # 71072062
RS WR-WTB Series, 2mm Pitch 2 Way 1 Row Shrouded Straight PCB Header, Through Hole | Wurth Elektronik 620302124022 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $1.0800
$1.0800 RFQ

CAD Models for 620302124022 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 620302124022 by Wurth Elektronik

620302124022
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Würth Elektronik
Body Breadth
0.197 inch
Body Depth
0.263 inch
Body Length
0.311 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
Durability
25 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
2
Want to compare parts?
  1. 620302124022
    Wurth Elektronik
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
    VS

Related Parts for 620302124022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 620302124022 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 620302124022 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 620302124022 would you like to use for your alert(s)?
  • Please alert me when 620302124022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 620302124022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 620302124022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 620302124022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 620302124022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 620302124022 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: