Part Details for 6204 DDU C3 E NSK by NSK Ltd
Overview of 6204 DDU C3 E NSK by NSK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-2.048#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Price & Stock for 6204 DDU C3 E NSK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NSK6204-DDU/C3-E
|
TME | Bearing: ball, Øint: 20mm, Øout: 47mm, W: 14mm, bearing steel Min Qty: 1 | 22 |
|
$4.2300 / $4.8000 | Buy Now |