There are no models available for this part yet.
Overview of 6204 DDU CM NSK by NSK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654BIS6-2.048#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BMPS6-2.048#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790ACS6-2.048#TRMPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Price & Stock for 6204 DDU CM NSK by NSK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NSK6204-DDU-CM
|
TME | Bearing: ball, Øint: 20mm, Øout: 47mm, W: 14mm, bearing steel Min Qty: 1 | 0 |
|
$4.2300 / $4.8000 | RFQ |